Print Page
WBTOR 1 BLACK
RCA (Phono) Audio / Video Connector, 2 Contacts, Socket, Tin Plated Contacts, Black, 8.3 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWBTOR 1 BLACKCopy
Order Code1200146
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingTin Plated Contacts
Connector Body Material-
Connector ColourBlack
External Diameter8.3mm
Product Range-
Alternatives for WBTOR 1 BLACK
2 Products Found
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
-
External Diameter
8.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
