Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX5093USBD.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 7607222 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
1,251 In Stock
Need more?
1,251 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.010 |
| 10+ | NT$44.780 |
| 100+ | NT$34.720 |
| 500+ | NT$30.150 |
| 1000+ | NT$27.520 |
| 2500+ | NT$27.090 |
| 10000+ | NT$26.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX5093USBD.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 7607222 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.5V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 300mcd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.5V |
| Luminous Intensity | 300mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | Boric acid (14-Jun-2023) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 60° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (1)
Alternatives for SSL-LX5093USBD.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000322 |
