Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | LML6-LV-CW-SPCopy |
| Order Code | 1593585 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | LML6-LV-CW-SPCopy |
| Order Code | 1593585 |
| Technical Datasheet | |
| Product Range | - |
| LED Module Type | Board + LED + Connector |
| LED Colour | Cool White |
| CCT | 6350K |
| Luminous Flux @ Test | - |
| Luminous Flux @ Max | - |
| Power Rating | 8W |
| Supply Voltage | 12V |
| Forward Current @ Test | 580mA |
| Power Module Configuration | Linear |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 55°C |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Product Range | - |
|---|---|
| LED Colour | Cool White |
| Luminous Flux @ Test | - |
| Power Rating | 8W |
| Forward Current @ Test | 580mA |
| Operating Temperature Min | -30°C |
| MSL | - |
| LED Module Type | Board + LED + Connector |
|---|---|
| CCT | 6350K |
| Luminous Flux @ Max | - |
| Supply Voltage | 12V |
| Power Module Configuration | Linear |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94059900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
