Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMIDRIVES
Manufacturer Part NoLSP6-W-025
Order Code1380731
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLSP6-W-025
Order Code1380731
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
Luminous Flux @ Test45lm
Luminous Flux @ Max-
Power Rating1.2W
Supply Voltage3.42V
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
3.42V
Operating Temperature Min
-
LED Module Type
Board + LED
Luminous Flux @ Test
45lm
Power Rating
1.2W
Power Module Configuration
Circular
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019