Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | LSP6-WW-025Copy |
| Order Code | 1380736 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | LSP6-WW-025Copy |
| Order Code | 1380736 |
| Technical Datasheet | |
| Product Range | - |
| Operating Temperature Min | - |
Product Overview
The LSP6-WW-025 is a LED Module offers 25° viewing angle. The LumiSpot is a range of circular LED array, designed to complement the Lumidrives range of MicroDriver and is ideal for a myriad of OEM solutions. It can be driven either singly or in multiples (depending on the total number of LEDs and the driver used), giving an increased level of flexibility in lighting design and are in with a selection of LED colours and optic angles.
Applications
LED Lighting
Technical Specifications
| Product Range | - |
|---|
| Operating Temperature Min | - |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94059900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019 |
