Print Page
IS31FL3195-QFLS2-TR
LED Driver, 4Channel, 80mA, 5.5V, 16Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3195-QFLS2-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107707
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.230 |
| 10+ | NT$27.050 |
| 50+ | NT$23.330 |
| 100+ | NT$22.250 |
| 250+ | NT$21.350 |
| 500+ | NT$20.340 |
| 1000+ | NT$19.980 |
| 2500+ | NT$19.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$41.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3195-QFLS2-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107707
Technical Datasheet
No. of Channels4Channels
Output Current Max80mA
Output Voltage Max-
IC Case / PackageQFN
No. of Pins16Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
80mA
IC Case / Package
QFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001