Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No104300S
Order Code1298749
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.96mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourRed
No. of Max Strands x Strand Size3 x 0.56mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.7mm
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Red
Conductor Material
Copper
External Diameter
7.7mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.96mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
3 x 0.56mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5