Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUXO
Manufacturer Part No31640Copy
Manufacturer Standard Lead Time7 weeks
Order Code4337183
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$931.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$931.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
-
Input Power
22W
Luminous Flux
-
Light Colour
White
SVHC
No SVHC (17-Jan-2023)
Bulb Size
T-9
Tube Length
-
Color Temperature Typ
4100K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048
