Print Page
C008-C
Development Board, ATOM Voice Smart Speaker, ESP32-PICO-D4, 32bit, Xtensa LX6
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$474.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$474.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoC008-CCopy
Order Code4994228
Technical Datasheet
Silicon ManufacturerEspressif Systems
No. of Bits32bit
Silicon Family NameESP32-PICO Series
Core ArchitectureXtensa
Core Sub-ArchitectureLX6
Silicon Core NumberESP32-PICO-D4
Kit ContentsATOM Voice Smart Speaker Development Board ESP32-PICO-D4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Espressif Systems
Silicon Family Name
ESP32-PICO Series
Core Sub-Architecture
LX6
Kit Contents
ATOM Voice Smart Speaker Development Board ESP32-PICO-D4
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
ESP32-PICO-D4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155