K130-V11
Embedded Development Kit, Dial v1.1, ESP32-S3FN8, 32bit, Xtensa LX7
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,217.410 |
Product Information
Product Overview
K130-V11 is a M5Stack Dial v1.1 - ESP32-S3 smart rotary knob with 1.28" round touch screen. The Dial v1.1 is a high-performance, multifunctional embedded development board that has been fully upgraded from the original dial product. The new version features the Stamp-S3A as the main controller, further enhancing system processing power and stability. Additionally, the core module antenna and buttons have been optimized to effectively improve wireless communication performance and user interaction experience. The product is equipped with a 1.28" round TFT touch screen and a high-precision rotary encoder, and includes an RFID detection module, RTC circuit, onboard buzzer, and under-screen buttons to enable device interaction and wake-up alerts. This product is applicable in smart home control, IoT applications, smart wearables, access control systems, industrial control, and educational maker projects.
- 6 to 36V DC wide voltage input and includes a lithium battery interface and charging circuit
- Reserved PORT.A and PORT.B interfaces facilitate the expansion of I2C and GPIO devices
- Development platform: UiFlow2, Arduino IDE, ESP-IDF, PlatformIO
Contents
1 x Dial V1.1, 1 x L-shaped 1.5mm hex wrench (compatible with M2 screws), 1 x 2.54-2P terminal.
Technical Specifications
Espressif Systems
ESP32-S3
LX7
Dial v1.1 Embedded Development Board Stamp-S3A, L-Shaped 1.5mm Hex Wrench, 2.54-2P Terminal
No SVHC (04-Feb-2026)
32bit
Xtensa
ESP32-S3FN8
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate