K147
AI Voice Development Kit, AtomS3R-AI Chatbot, ESP32-S3-PICO-1-N8R8, ES8311, 32bit, Xtensa LX7
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$875.490 |
Product Information
Product Overview
K147 is an AtomS3R AI Chatbot Kit (8MB PSRAM) which is an AI voice development kit consisting of two core parts: a controller and a voice base. The controller adopts AtomS3R, which is powered by the ESP32-S3 chip and provides a generous 8MB Flash + 8MB PSRAM memory combo. It also integrates a 9-axis IMU (BMI270 + BMM150), an IR transmitter, and other rich peripherals. The voice base is the Atomic Voice Base, built on the ES8311 audio codec, delivering high-fidelity audio decoding together with microphone and speaker driving capability. The kit supports multiple voice assistants such as XiaoZhi Voice Assistant, OpenAI Voice Assistant, and Volcano Engine Voice Assistant, enabling real-time voice interaction, custom wake-words, and low-latency recognition. Suitable for smart home and voice assistance applications.
- AI speech recognition
- Cloud-edge collaboration & model management
- Integrated ESP32-S3 main controller
- 9-axis sensor system, Edge AI inference
- IR transmitter control capability and expandable pins and interfaces
- Full-duplex I2S audio, 24-bit audio codec
- MEMS digital microphone
- Class-D amplifier (8ohm at 1W speaker)
- Development platform: ESP-IDF, PlatformIO, Arduino, UiFlow2
Contents
1 x AtomS3R, 1 x Atomic voice base.
Technical Specifications
Espressif Systems, Everest Semiconductor
ESP32-S3
LX7
AtomS3R-AI Chatbot Development Board AtomS3R, Atomic Voice Base ES8311
No SVHC (04-Feb-2026)
32bit
Xtensa
ESP32-S3-PICO-1-N8R8, ES8311
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate