Print Page
U001-C
Environmental Sensor, 10% to 90% Relative Humidity, Digital-I2C, Screw
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$240.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$240.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoU001-CCopy
Order Code4994230
Technical Datasheet
Sensor Output TypeDigital - I2C
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy0.4%
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital - I2C
Supply Voltage Min
-
Sensing Accuracy
0.4%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
-
Sensor Mounting
Screw Mount
Operating Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01