Print Page
U098-B1
Ultrasonic Sensor, 40 kHz, I2C- Digital, 4.5 m, 60 °C
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$203.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$203.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoU098-B1Copy
Order Code4994231
Technical Datasheet
Sensing Distance Max4.5m
Frequency40kHz
Operating Temperature Min-
Operating Temperature Max-
Beam Divergence60°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Distance Max
4.5m
Operating Temperature Min
-
Beam Divergence
60°
SVHC
No SVHC (04-Feb-2026)
Frequency
40kHz
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0271