Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part No8406/2 230V
Order Code1382584
Your Part Number
Technical Datasheet
No Longer Stocked
Technical Specifications
Supply Voltage VAC
230V
Chuck Size
-
Drilling Capacity Wood
20mm
Plug Type
-
Power Rating
850W
Chuck Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672191
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.18