Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,349.660 |
| 5+ | NT$1,235.940 |
| 10+ | NT$1,122.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,349.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628NPR
Order Code4337732
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesFast Pulse
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max16mA
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Resonant Frequency
2.9kHz
Operating Current Max
16mA
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
28V
Product Range
SC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906