Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoBIOGEL S965 SIZE 7.5
Order Code1736404
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoBIOGEL S965 SIZE 7.5
Order Code1736404
Technical Datasheet
Glove StyleFull
Glove Size7.5
Glove ColourYellow
Glove MaterialLatex
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Glove Style
Full
Glove Colour
Yellow
Product Range
-
Glove Size
7.5
Glove Material
Latex
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1