Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoNT10B PF SIZE 6.5
Order Code1736382
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoNT10B PF SIZE 6.5
Order Code1736382
Technical Datasheet
Safety CategoryEN374, EN388:2000, EN420
Glove StyleFull
Glove Size6.5
Glove ColourBlue
Glove MaterialNitrile
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
EN374, EN388:2000, EN420
Glove Size
6.5
Glove Material
Nitrile
SVHC
No SVHC (17-Dec-2014)
Glove Style
Full
Glove Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98