Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No208-997-22-38
Order Code9737090
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No208-997-22-38
Order Code9737090
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeTelephone Slide, T6.8
LED ColourCool White
Bulb SizeT-6 4/5
Power Rating625mW
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Telephone Slide, T6.8
Bulb Size
T-6 4/5
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Cool White
Power Rating
625mW
Luminous Intensity
3000mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015