Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-2.5-01LS
Order Code1156591
Product RangeRC3-2.5 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-2.5-01LS
Order Code1156591
Product RangeRC3-2.5 Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc6W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max3.6VDC
Length16mm
Width16mm
Depth3.94mm
Temperature Difference Max65°C
Product RangeRC3-2.5 Series
Internal Resistance1.2ohm
Lead Wires101mm, 20 AWG, PTFE Insulated
Alternatives for RC3-2.5-01LS
4 Products Found
Product Overview
The RC3-2.5-01LS is a single-stage Thermoelectric Cooler with solid-state reliability. Built with high temperature solder with the ability to withstand higher assembly processing temperatures for short periods of time.
- Lapped and sealed
- Superior nickel diffusion barriers on elements
- High strength for rugged environment
- Porched configuration for enhanced lead wire strength
- RTV sealing available
Applications
Audio, Thermal Management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
16mm
Depth
3.94mm
Product Range
RC3-2.5 Series
Lead Wires
101mm, 20 AWG, PTFE Insulated
Cooling Power Pc
6W
Voltage Max @ Diff Temperature Max
3.6VDC
Width
16mm
Temperature Difference Max
65°C
Internal Resistance
1.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443