Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1819.1302Copy
Manufacturer Standard Lead Time16 weeks
Order Code3958348
Product Range1810 Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$320.640 |
| 5+ | NT$310.190 |
| 10+ | NT$299.740 |
| 20+ | NT$287.480 |
| 50+ | NT$281.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$320.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1819.1302Copy
Manufacturer Standard Lead Time16 weeks
Order Code3958348
Product Range1810 Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range1810 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
Momentary
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
1810 Series
Contact Current Max
6A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00763
