Print Page
4040200000
Battery Charger, NiMH, 12-20 Cell, 3.2A, Desktop, 90-264 VAC, IEC 60320 C8, 4040 NiMH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No4040200000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4539335
Product Range4040 NiMH Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,976.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,976.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4040200000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4539335
Product Range4040 NiMH Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current3.2A
No. of Cells Charged12 to 20 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range4040 NiMH Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
-
No. of Cells Charged
12 to 20 Cells
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
3.2A
Battery Size Code
-
Product Range
4040 NiMH Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
