Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9000000238Copy
Manufacturer Standard Lead Time11 weeks
Order Code1196528
Your Part Number
86 In Stock
96 more incoming. You can reserve stock now
86 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$107.090 |
| 10+ | NT$98.620 |
| 25+ | NT$92.500 |
| 50+ | NT$89.130 |
| 100+ | NT$85.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$107.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9000000238Copy
Manufacturer Standard Lead Time11 weeks
Order Code1196528
Technical Datasheet
For Use WithMascot Plug-in Chargers
Accessory TypeEU Exchangeable AC Plug Adapter
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9000000238 is an Euro exchangeable AC Plug, 90V to 264V.
Applications
Power Management
Technical Specifications
For Use With
Mascot Plug-in Chargers
Product Range
-
Accessory Type
EU Exchangeable AC Plug Adapter
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
