Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL MATRIX
Manufacturer Part NoEB008
Order Code8652317
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsBoard
Product Range-
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
