
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1233-5+.Copy |
| Order Code | 9725881 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1233-5+.Copy |
| Order Code | 9725881 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 4.625V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Delay Time | 350ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| Digital IC Case | TO-92 |
| Threshold Voltage | 4.625V |
Alternatives for DS1233-5+.
1 Product Found
Product Overview
The DS1233-5+ is a 5V EconoReset Monitor features automatically restarts microprocessor after power failure and maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released. The DS1233 EconoReset monitors two vital conditions for a microprocessor of power supply and external override. A precision temperature-compensated reference and comparator circuit are used to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize. The second function of the DS1233 is pushbutton reset control. The DS1233 debounces a pushbutton closure and will generate a 350ms reset pulse upon release.
- Monitors pushbutton for external override
- Internal circuitry debounces pushbutton switch
- Reduces need for discrete components
- Precision temperature-compensated voltage reference and voltage sensor
- Internal 5kΩ pull-up resistor
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.625V |
| Reset Threshold Voltage - Nom | 4.625V |
|---|---|
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low |
| No. of Pins | 3Pins |
| Delay Time | 350ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
| Digital IC Case | TO-92 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000126 |
