Print Page
ICL7662CBA+.
DC/DC Adjustable Charge Pump Voltage Converter, 4.5V to 20V in, -20V to -4.5V/20 mA out, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICL7662CBA+.Copy |
| Order Code | 9724737 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICL7662CBA+.Copy |
| Order Code | 9724737 |
| Technical Datasheet | |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Output Current Max | 20mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -20V |
| Adjustable Output Voltage Max | -4.5V |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 20V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Alternatives for ICL7662CBA+.
2 Products Found
Product Overview
The ICL7662CBA+ is a monolithic charge Pump Voltage Inverter for inexpensive negative supplies. The pump voltage inverter that will convert a positive voltage in the range of +4.5 to +20V to the corresponding negative voltage of -4.5 to -20V. The ICL7662 provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662 has an oscillator, control circuitry and 4 power MOS switches on-chip, with the only required external components being two capacitors.
- Cascaded voltage multiplication
- 99.70% Typical open circuit conversion efficiency
Applications
Test & Measurement, Power Management
Technical Specifications
| IC Case / Package | SOIC |
|---|---|
| Output Current Max | 20mA |
| Adjustable Output Voltage Min | -20V |
| Input Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
| No. of Pins | 8Pins |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Max | -4.5V |
| Input Voltage Max | 20V |
| Operating Temperature Min | 0°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000189 |
