Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX15034AAUI+Copy |
| Order Code | 1673102 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX15034AAUI+Copy |
| Order Code | 1673102 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 28V |
| No. of Outputs | 2Outputs |
| Duty Cycle (%) | - |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| Switching Frequency | 1MHz |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | TSSOP |
| No. of Outputs | 2 Output |
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 28V |
| Duty Cycle (%) | - |
| No. of Pins | 28Pins |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Controller IC Case Style | TSSOP |
| Supply Voltage Min | 5V |
|---|---|
| No. of Outputs | 2Outputs |
| IC Case / Package | TSSOP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 2 Output |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
