Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16801BEUA+
Order Code1552869
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16801BEUA+
Order Code1552869
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max100V
IC Case / PackageµMAX
No. of Pins8Pins
Input Voltage Min85VAC
Input Voltage Max265VAC
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Device TopologyBoost, Flyback, SEPIC
Driver Case StyleµMAX
No. of Outputs1Outputs
Output Current1A
Output Voltage100V
Switching Frequency262kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
100V
No. of Pins
8Pins
Input Voltage Max
265VAC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
µMAX
Output Current
1A
Switching Frequency
262kHz
Output Current Max
1A
IC Case / Package
µMAX
Input Voltage Min
85VAC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Device Topology
Boost, Flyback, SEPIC
No. of Outputs
1Outputs
Output Voltage
100V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001