Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX412CSA+.
Order Code1610106
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX412CSA+.
Order Code1610106
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product28MHz
Slew Rate Typ4.5V/µs
Supply Voltage Range± 2.4V to ± 5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage120µV
Input Bias Current80nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth28MHz
No. of Amplifiers2 Amplifier
Slew Rate4.5V/µs
Alternatives for MAX412CSA+.
1 Product Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.5V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
120µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
28MHz
Supply Voltage Range
± 2.4V to ± 5.25V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
80nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
28MHz
Slew Rate
4.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001