
Product Information
Product Overview
The MAX4390EUK+T is an ultra-small Operational Amplifier with rail-to-rail outputs and disable. The MAX4390 operational amplifier is unity-gain stable devices that combine high-speed performance, rail-to-rail outputs and disable mode. This device is targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4390 operate from a single 4.5 to 11V supply or from dual ±2.25 to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4390 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness and a 500V/µs slew rate. Disable mode sets the outputs to high impedance while consuming only 450µA of current.
- Input common-mode range extends to VEE
- Low differential gain/phase of 0.015%/0.015°
- Low distortion at 5MHz
- ±50mA High output drive
Applications
Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
1Channels
500V/µs
SOT-23
Rail to Rail
5mV
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
-
1 Amplifier
85MHz
± 2.25V to ± 5.5V
5Pins
Rail - Rail Output (RRO)
2.5µA
-40°C
-
MSL 1 - Unlimited
SOT-23
85MHz
500V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
