Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4802CQI+
Order Code1609600
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4802CQI+
Order Code1609600
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 13.2V
On State Resistance Max38ohm
IC Case / PackageLCC
No. of Pins28Pins
No. of Channels8Channels
On Resistance Typ26ohm
On Resistance Max38ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 13.2V
IC Case / Package
LCC
No. of Channels
8Channels
On Resistance Max
38ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Power Supply Type
Single Supply
On State Resistance Max
38ohm
No. of Pins
28Pins
On Resistance Typ
26ohm
Switch Configuration
SPST
Interfaces
SPI
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002