Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5043ETN+Copy
Order Code1845850
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5043ETN+Copy
Order Code1845850
Technical Datasheet
IC TypePMIC for Power Supplies
Supply Voltage76V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageTQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseTQFN
Technical Specifications
IC Type
PMIC for Power Supplies
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
TQFN
Supply Voltage
76V
No. of LDO Regulators
-
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
