Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5069AAUE+.Copy |
| Order Code | 1845828 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5069AAUE+.Copy |
| Order Code | 1845828 |
| Technical Datasheet | |
| Power Supply Controller Type | Double Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 10.8V |
| Supply Voltage Max | 24V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | 50kHz |
| Switching Frequency Max | 2.5MHz |
| Duty Cycle Min | - |
| Duty Cycle Max | 100% |
| Topology | Half Bridge |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | TSSOP |
| Frequency | 2.5MHz |
| Input Voltage | 23.6V |
| Output Current | 1A |
| Output Voltage | - |
Technical Specifications
| Power Supply Controller Type | Double Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 24V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | 2.5MHz |
| Duty Cycle Max | 100% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Frequency | 2.5MHz |
| Output Current | 1A |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 10.8V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 50kHz |
| Duty Cycle Min | - |
| Topology | Half Bridge |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Controller IC Case Style | TSSOP |
| Input Voltage | 23.6V |
| Output Voltage | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
