MAX6004EUR+
Voltage Reference, Low Power, Low Dropout, Series - Fixed, MAX6004 Series, 4.096V, SOT-23-3

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6004EUR+Copy |
| Order Code | Re-Reel9724052RL Cut Tape9724052 |
| Product Range | MAX6004 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6004EUR+Copy |
| Order Code | Re-Reel9724052RL Cut Tape9724052 |
| Product Range | MAX6004 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | MAX6004 |
| Reference Voltage Min | 4.055V |
| Reference Voltage Max | 4.137V |
| Initial Accuracy | 1% |
| Temperature Coefficient | ± 20ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 12.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
| Automotive Qualification Standard | - |
| Reference Voltage | 4.096V |
| Voltage Reference Case Style | SOT-23 |
Alternatives for MAX6004EUR+
1 Product Found
Product Overview
The MAX6004EUR+ is a low-power, low-dropout Voltage Reference meets the cost advantage of shunt references and offers the power-saving advantage of series references. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, these devices eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. These micropower, low-dropout device is ideal for high-volume, cost-sensitive 3 and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, this device is internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications.
- 1% Maximum initial accuracy
- 45µA Maximum quiescent supply current
- 0.8µA/V Supply current variation with VIN
- ±400µA Output source and sink current
- 100mV Dropout at 400µA load current
- 0.12µV/µA Load regulation
- 8µV/V Line regulation
Applications
Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Portable Devices
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 4.055V |
| Initial Accuracy | 1% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Reference Voltage | 4.096V |
| Product Range | MAX6004 |
|---|---|
| Reference Voltage Max | 4.137V |
| Temperature Coefficient | ± 20ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 12.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
