
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX713CSE+.Copy |
| Order Code | 9726403 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX713CSE+.Copy |
| Order Code | 9726403 |
| Technical Datasheet | |
| Battery Type | NiCd, NiMH |
| Input Voltage | 5.5V |
| Battery Charge Voltage | 17V |
| Charge Current | 2A |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Cells | 16Cells |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Alternatives for MAX713CSE+.
1 Product Found
Product Overview
The MAX713CSE+ is a NiCd/NiMH battery Fast-charge Controller. The MAX713 fast-charge nickel metal hydride (NiMH) and nickel cadmium (NiCd) batteries from a DC source at least 1.5V higher than the maximum battery voltage. 1 to 16 series cells can be charged at rates up to 4C. A voltage-slope detecting analogue-to-digital converter, timer and temperature window comparator determine charge completion. The MAX713 is powered by the DC source via an on-board +5V shunt regulator. They draw a maximum of 5μA from the battery when not charging. A low-side current-sense resistor allows the battery charge current to be regulated while still supplying power to the battery's load.
- Fast-charge NiMH or NiCd batteries
- Voltage slope, temperature and timer fast-charge cut-off
- Charge 1 to 16 series cells
- Supply battery's load while charging (linear mode)
- Fast charge from C/4 to 4C rate
- C/16 Trickle-charge rate
- Automatically switch from fast to trickle charge
- Linear mode power control
- 5µA Maximum drain on battery when not charging
- 5V Shunt regulator powers external logic
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
| Battery Type | NiCd, NiMH |
|---|---|
| Battery Charge Voltage | 17V |
| IC Case / Package | SOIC |
| No. of Cells | 16Cells |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Input Voltage | 5.5V |
|---|---|
| Charge Current | 2A |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000403 |
