Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9652ASA+
Order Code1673110
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9652ASA+
Order Code1673110
Technical Datasheet
IC Filter Type-
Video Signal Filter-
Frequency-
Supply Voltage Min3.135V
Supply Voltage Max3.465V
TV / Video Case StyleSOIC
No. of Pins8Pins
Bandwidth-
Attenuation-
Filter Order-
Variable Gain-
Product Range-
Technical Specifications
IC Filter Type
-
Frequency
-
Supply Voltage Max
3.465V
No. of Pins
8Pins
Attenuation
-
Variable Gain
-
Video Signal Filter
-
Supply Voltage Min
3.135V
TV / Video Case Style
SOIC
Bandwidth
-
Filter Order
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001