Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1286+Copy
Order Code1306332
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1286+Copy
Order Code1306332
Technical Datasheet
Interfaces-
Clock FormatHH:MM:SS
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Interfaces
-
Date Format
Day; Date; Month; Year
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
IC Case / Package
DIP
Product Range
-
Operating Temperature Min
0°C
MSL
-
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669
