Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12C887+.Copy
Order Code1306328
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12C887+.Copy
Order Code1306328
Technical Datasheet
InterfacesMultiplexed
Clock Format12Hr / 24Hr
Date FormatDay; Date; Month; Year
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
IC Interface TypeMultiplexed
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Interfaces
Multiplexed
Date Format
Day; Date; Month; Year
Time Format
12Hr / 24Hr
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
70°C
Clock Format
12Hr / 24Hr
Clock IC Type
RTC
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
IC Interface Type
Multiplexed
Product Range
-
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333
