Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1672U-33+.Copy
Order Code1379819
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1672U-33+.Copy
Order Code1379819
Technical Datasheet
InterfacesI2C
Clock FormatBinary
Date FormatDD:MM:YYYY
Time FormatBinary
Clock IC TypeRTC
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleMSOP
IC Case / PackageMSOP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Interfaces
I2C
Date Format
DD:MM:YYYY
Clock IC Type
RTC
Supply Voltage Max
3.63V
IC Case / Package
MSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Clock Format
Binary
Time Format
Binary
Supply Voltage Min
2.97V
Clock IC Case Style
MSOP
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
