Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS3904U-020+..
Order Code1379837
Product RangeTriple 128-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS3904U-020+..
Order Code1379837
Product RangeTriple 128-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance20kohm
Control Interface2 Wire, Serial
No. of PotsTriple
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 25%
Supply Voltage Max5.5V
IC Case / PackageµSOP
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleµSOP
No. of Steps128
Temperature Coefficient± 123ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTriple 128-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
2 Wire, Serial
Track Taper
Linear
Resistance Tolerance
± 25%
IC Case / Package
µSOP
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Triple 128-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
20kohm
No. of Pots
Triple
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Potentiometer IC Case Style
µSOP
Temperature Coefficient
± 123ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175