Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4402N+.Copy |
| Order Code | 1593295 |
| Product Range | Dual 5-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4402N+.Copy |
| Order Code | 1593295 |
| Product Range | Dual 5-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 5bit |
| Interfaces | I2C |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | DFN |
| Output Type | Current |
| IC Case / Package | TDFN-EP |
| Input Channel Type | Serial |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 5-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Resolution | 5bit |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| Output Type | Current |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | I2C |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | DFN |
| IC Case / Package | TDFN-EP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 5-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
