Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1473EUI+.Copy
Order Code1379851
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1473EUI+.Copy
Order Code1379851
Technical Datasheet
RF Primary FunctionReceiver
RF / IF ModulationASK
Supply Voltage Min3V
Supply Voltage Max3.6V
Data Rate100Kbps
IC Case / PackageTSSOP
No. of Pins28Pins
RF IC Case StyleTSSOP
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
Operating Temperature Min-40°C
Sensitivity dBm-114dBm
Operating Temperature Max85°C
Product Range-
Technical Specifications
RF Primary Function
Receiver
Supply Voltage Min
3V
Data Rate
100Kbps
No. of Pins
28Pins
Frequency Response RF Min
300MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF / IF Modulation
ASK
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Max
450MHz
Sensitivity dBm
-114dBm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
