Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1685EEE+
Order Code2518712
Your Part Number
Technical Datasheet
169 In Stock
Need more?
169 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$400.880 |
| 10+ | NT$314.890 |
| 25+ | NT$293.410 |
| 100+ | NT$269.790 |
| 300+ | NT$256.610 |
| 500+ | NT$251.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$400.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1685EEE+
Order Code2518712
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max14V
Output Current1A
Max Output Current1A
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min1.25V
Output Voltage Max14V
Switching Frequency Typ600kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency680kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
14V
Max Output Current
1A
No. of Pins
16Pins
Output Voltage - Nom
3.3V
Output Voltage Max
14V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1A
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Switching Frequency
680kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885