Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2601ESA+.
Order Code9725857
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2601ESA+.
Order Code9725857
Technical Datasheet
Gain11.6dB
Noise Figure Typ3.3dB
RF IC Case StyleSOIC
Frequency Response RF Max1GHz
Gain Typ11.6dB
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gain
11.6dB
RF IC Case Style
SOIC
Gain Typ
11.6dB
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Noise Figure Typ
3.3dB
Frequency Response RF Max
1GHz
Supply Voltage Min
3V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001