
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$531.420 |
| 10+ | NT$420.510 |
| 25+ | NT$392.800 |
| 100+ | NT$362.350 |
| 300+ | NT$345.360 |
| 500+ | NT$339.080 |
Product Information
Product Overview
The MAX5104CEE+ is a dual, voltage output, 12bit digital to analogue converter (DAC) with serial interface in 16 pin QSOP package. This low power DAC is easily configured with a 3-wire serial interface. The device includes a 16bit data-in/data-out shift register and each DAC has a double buffered input composed of an input register and a DAC register. The trimmed internal resistors produce an internal gain of +2V/V that maximizes output voltage swing. The amplifier’s offset-adjust pin allows for a DC shift in the DAC’s output. Both DACs use an inverted R-2R ladder network that produces a weighted voltage proportional to the input voltage value. Each DAC has its own reference input to facilitate independent full-scale values. It is used in digital offset and gain adjustment, microprocessor-controlled systems, motion control and automatic test equipment (ATE).
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 12bit dual DAC with internal gain of +2V/V
- Rail to rail output swing, digital crosstalk of 5nVs
- Settling time is 12µs, reference 3dB bandwidth of 300KHz at input code = 1FFE hex
- Low quiescent current of 500µA (normal operation), 2µA (power-down mode)
- SPI/QSPI/MICROWIRE compatible
- Power-on reset clears registers and DACs to zero
- Maximum PSRR of 600µV/V at 4.5V ≤ VDD ≤ 5.5V & SINAD of 75dB at input code = 1FFE hex
- INL is ±4LSB, DNL is ±1LSB and adjustable output offset
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
2Channels
Voltage
QSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, QSPI, Serial, SPI
SPI
4.5V to 5.5V
QSOP
Serial
16Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
