Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5137GTG+.
Order Code1714897
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5137GTG+.
Order Code1714897
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Supply Voltage Min5.25V
Data InterfaceSerial
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.25V
No. of Channels2Channels
ADC / DAC Case StyleQFN
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution (Bits)
12bit
Supply Voltage Min
5.25V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Data Interface
Serial
Supply Voltage Range
2.7V to 5.25V
ADC / DAC Case Style
QFN
Input Channel Type
Serial
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002