Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5183BEEI+.Copy
Order Code1569952
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5183BEEI+.Copy
Order Code1569952
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesParallel
Supply Voltage Min3.3V
InterfacesParallel
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 3.3V
No. of Channels2Channels
ADC / DAC Case StyleQSOP
Output TypeVoltage
Input Channel TypeParallel
IC Case / PackageQSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution
10bit
Supply Voltage Min
3.3V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Range
2.7V to 3.3V
ADC / DAC Case Style
QSOP
Input Channel Type
Parallel
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
