Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5259EEE+.
Order Code1379988
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5259EEE+.
Order Code1379988
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)8bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Data InterfaceSerial, SPI
Supply Voltage Max4.5V
Supply Voltage Range2.7V to 3.6V, 4.5V to 5.5V
ADC / DAC Case StyleQSOP
No. of Channels8Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution (Bits)
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
ADC / DAC Case Style
QSOP
Output Type
Voltage
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Data Interface
Serial, SPI
Supply Voltage Range
2.7V to 3.6V, 4.5V to 5.5V
No. of Channels
8Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667