Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX539BCPA+.Copy
Order Code1379998
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX539BCPA+.Copy
Order Code1379998
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleDIP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
MSL-
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, Serial
Supply Voltage Max
4.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
DIP
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
