Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX541ACSA+.Copy
Order Code1379726
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX541ACSA+.Copy
Order Code1379726
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Interfaces3 Wire, Serial
Supply Voltage Min5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, Serial
Supply Voltage Max
4.75V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
