
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,788.940 |
| 10+ | NT$1,468.080 |
| 30+ | NT$1,374.350 |
| 120+ | NT$1,290.730 |
| 270+ | NT$1,254.950 |
Product Information
Product Overview
The MAX5875EGK+D is a 16bit, 200Msps, high dynamic performance, dual DAC with CMOS inputs in 68 pin QFN package. This DAC meets the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. This dual DAC offers exceptional dynamic performance such as 78dBc spurious-free dynamic range (SFDR) at fOUT = 16MHz and supports update rates of 200Msps with a power dissipation of only 260mW. The MAX5875 utilizes a current-steering architecture that supports a 2mA to 20mA full-scale output current range and allows a 0.1VP-P to 1VP-P differential output voltage swing. The device features an integrated 1.2V bandgap reference and control amplifier to ensure high-accuracy and low noise performance. A separate reference input allows for the use of an external reference source for optimum flexibility and improved gain accuracy. The digital and clock inputs of the MAX5875 accept 3.3V CMOS voltage levels.
- Supply voltage range is 3.135V to 3.465V, 1.71V to 1.89V
- Operating temperature range from -40°C to 85°C
- Noise spectral density is -162dBFS/Hz at fOUT = 16MHz
- IMD = -86dBc at fOUT = 10MHz, IMD = -76dBc at fOUT = 80MHz
- ACLR = 75dB at fOUT = 61MHz
- Flexible input data bus that allows for dual port input or a single interleaved data port
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3.465V
3.135V
2Channels
Current
QFN
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
3.135V to 3.465V, 1.71V to 1.89V
QFN
Single Ended
68Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
